Part Details for M25P10-AVZW6G/Y by STMicroelectronics
Overview of M25P10-AVZW6G/Y by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M25P10-AVZW6G/Y
M25P10-AVZW6G/Y CAD Models
M25P10-AVZW6G/Y Part Data Attributes
|
M25P10-AVZW6G/Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P10-AVZW6G/Y
STMicroelectronics
128KX8 FLASH 2.7V PROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 2 mm |
Alternate Parts for M25P10-AVZW6G/Y
This table gives cross-reference parts and alternative options found for M25P10-AVZW6G/Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P10-AVZW6G/Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P40-VMP6TG | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | M25P10-AVZW6G/Y vs M25P40-VMP6TG |
M25P80-VMP6 | Flash, 1MX8, VDFPN-8 | Numonyx Memory Solutions | M25P10-AVZW6G/Y vs M25P80-VMP6 |
AT24C02CY6-MAHM-T | EEPROM, 256KX8, Serial, CMOS, PDSO8, 2.00 X 3.00 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | Atmel Corporation | M25P10-AVZW6G/Y vs AT24C02CY6-MAHM-T |
M25PE10-VMP6P | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P10-AVZW6G/Y vs M25PE10-VMP6P |
M25P40-VMP6 | Flash, 512KX8, 6 X 5 MM, VDFPN-8 | Numonyx Memory Solutions | M25P10-AVZW6G/Y vs M25P40-VMP6 |
M45PE40VMP6G | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | STMicroelectronics | M25P10-AVZW6G/Y vs M45PE40VMP6G |
AT45DB642D-CNU | Flash, 64MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 | Atmel Corporation | M25P10-AVZW6G/Y vs AT45DB642D-CNU |
M25P64-VME6 | Flash, 8MX8, 8 X 6 MM, VDFPN-8 | Numonyx Memory Solutions | M25P10-AVZW6G/Y vs M25P64-VME6 |
M25P10-AVMB6G/Y | 128KX8 FLASH 2.7V PROM, DSO8, 2 X 3 MM, UFDFPN-8 | STMicroelectronics | M25P10-AVZW6G/Y vs M25P10-AVMB6G/Y |
M25P40-VMP6 | 512K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | STMicroelectronics | M25P10-AVZW6G/Y vs M25P40-VMP6 |