Part Details for M25P64-VMF6P by Numonyx Memory Solutions
Results Overview of M25P64-VMF6P by Numonyx Memory Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P64-VMF6P Information
M25P64-VMF6P by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P64-VMF6P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory ICs | 3997 |
|
RFQ |
US Tariff Estimator: M25P64-VMF6P by Numonyx Memory Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M25P64-VMF6P
M25P64-VMF6P Part Data Attributes
|
|
M25P64-VMF6P
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P64-VMF6P
Numonyx Memory Solutions
Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 50 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Memory Density | 67108864 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 8388608 Words | |
| Number of Words Code | 8000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8mx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Type | Nor Type | |
| Width | 7.5 Mm | |
| Write Cycle Time-Max (tWC) | 15 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for M25P64-VMF6P
This table gives cross-reference parts and alternative options found for M25P64-VMF6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P64-VMF6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M25P64-VMF6T | Numonyx Memory Solutions | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | M25P64-VMF6P vs M25P64-VMF6T |
| M25P64-VMF6 | STMicroelectronics | Check for Price | 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, PLASTIC, SO-16 | M25P64-VMF6P vs M25P64-VMF6 |
| M25P64-VMF6TPBA | Numonyx Memory Solutions | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6P vs M25P64-VMF6TPBA |
| M25P64-VMF6T | STMicroelectronics | Check for Price | 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, PLASTIC, SO-16 | M25P64-VMF6P vs M25P64-VMF6T |
| M25P64-VMF6P | STMicroelectronics | Check for Price | 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6P vs M25P64-VMF6P |
| M25P64-VMF6TP | Numonyx Memory Solutions | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6P vs M25P64-VMF6TP |
| M25P64-VMF6TG | STMicroelectronics | Check for Price | 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6P vs M25P64-VMF6TG |
| M25P64-VMF3PB | Numonyx Memory Solutions | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6P vs M25P64-VMF3PB |
| M25P64-VMF6G | STMicroelectronics | Check for Price | 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6P vs M25P64-VMF6G |
M25P64-VMF6P Frequently Asked Questions (FAQ)
-
The M25P64-VMF6P supports up to 100,000 erase cycles.
-
The M25P64-VMF6P uses a page-based programming and erasure mechanism, where each page is 256 bytes. The device can program and erase in units of 256 bytes.
-
The Write Enable Latch (WEL) is used to enable or disable write operations to the device. When WEL is set to 1, the device is in write enable mode, and when WEL is set to 0, the device is in write protect mode.
-
The M25P64-VMF6P has a built-in power-on reset circuit that initializes the device to a known state after power-on. The device resets to a read mode after power-on, and all registers are reset to their default values.
-
The recommended operating voltage range for the M25P64-VMF6P is 2.7V to 3.6V.