Memory
M2716F6
Description: UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24

Overview of M2716F6 by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

CAD Models for M2716F6 by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2716F6 by Thales Group

M2716F6
Thales Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Part Package Code
DIP
Package Description
,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
450 ns
JESD-30 Code
R-GDIP-T24
Memory Density
16384 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M2716F6
    Thales Group
    UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for M2716F6

This table gives cross-reference parts and alternative options found for M2716F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2716F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M2716 UVPROM, 2KX8, 450ns, CMOS, PDIP24, DIP-24 Intel Corporation M2716F6 vs M2716
ET2716Q UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 Thales Group M2716F6 vs ET2716Q
AM2716-6DC UVPROM, 2KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, DIP-24 AMD M2716F6 vs AM2716-6DC
I2716 UVPROM, 2KX8, 450ns, MOS, CDIP24, CERDIP-24 Intel Corporation M2716F6 vs I2716
ET2716Q UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v M2716F6 vs ET2716Q
27C16Q450/883 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERAMIC, DIP-24 Texas Instruments M2716F6 vs 27C16Q450/883
NMC27C16H-45 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERDIP-24 Texas Instruments M2716F6 vs NMC27C16H-45
MD2716/B UVPROM, Rochester Electronics LLC M2716F6 vs MD2716/B
MD2716M/B UVPROM, 2KX8, 450ns, MOS, CDIP24, Intel Corporation M2716F6 vs MD2716M/B
MBM2716 UVPROM Card, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 FUJITSU Semiconductor Limited M2716F6 vs MBM2716
Part Number Description Manufacturer Compare
M38510/21002BLX OTP ROM, 2KX8, 100ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 QP Semiconductor M2716F6 vs M38510/21002BLX
5962-8765004JX UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor M2716F6 vs 5962-8765004JX
5962-8765005LA UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 QP Semiconductor M2716F6 vs 5962-8765005LA
ET2716Q UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 Thales Group M2716F6 vs ET2716Q
5962-8765004LX UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor M2716F6 vs 5962-8765004LX
5962-8765004LA UVPROM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 QP Semiconductor M2716F6 vs 5962-8765004LA
5962-0320301QJA OTP ROM, 2KX8, 65ns, Bipolar, CDIP24, CERAMIC, DIP-24 QP Semiconductor M2716F6 vs 5962-0320301QJA
5962-8765004JC UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor M2716F6 vs 5962-8765004JC
NMC27C16BQ200 IC 2K X 8 UVPROM, 200 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM Texas Instruments M2716F6 vs NMC27C16BQ200
M2716-1F6 UVPROM, 2KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Thales Group M2716F6 vs M2716-1F6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2716F6 by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2716F6 by Thales Group

Select Manufacturer
Which Manufacturer of M2716F6 would you like to use for your alert(s)?
  • Please alert me when M2716F6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2716F6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2716F6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2716F6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2716F6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2716F6 by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: