| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M28F101AN | STMicroelectronics | Check for Price | Flash, 128KX8, 60ns, PDSO32 | M28F101BN vs M28F101AN |
Part Details for M28F101BN by STMicroelectronics
Results Overview of M28F101BN by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28F101BN Information
M28F101BN by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M28F101BN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M28F101BN Part Data Attributes
|
|
M28F101BN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F101BN
STMicroelectronics
Flash, 128KX8, 60ns, PDSO32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP | |
| Package Description | 8 X 20 Mm, Tsop-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 60 Ns | |
| JESD-30 Code | R-PDSO-G32 | |
| Length | 18.4 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 12 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 8 Mm |
Alternate Parts for M28F101BN
This table gives cross-reference parts and alternative options found for M28F101BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.