| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M28F101-120K3TR | STMicroelectronics | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs M28F101-120K3TR |
| CAT28F001NA-12B | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs CAT28F001NA-12B |
| M28F1001-12XC113 | STMicroelectronics | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs M28F1001-12XC113 |
| CAT28F001N-12B | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs CAT28F001N-12B |
| AM27F010-125JI | AMD | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs AM27F010-125JI |
| IS28F010-12PL | Integrated Silicon Solution Inc | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs IS28F010-12PL |
| TMS28F010-12C4FME | Texas Instruments | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs TMS28F010-12C4FME |
| M28F101-120XK3TR | STMicroelectronics | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs M28F101-120XK3TR |
| TMS28F010-12C3FME | Texas Instruments | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs TMS28F010-12C3FME |
| CAT28F001G-12TE13 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32 | M28F101K vs CAT28F001G-12TE13 |
Part Details for M28F101K by STMicroelectronics
Results Overview of M28F101K by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28F101K Information
M28F101K by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M28F101K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M28F101K Part Data Attributes
|
|
M28F101K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F101K
STMicroelectronics
Flash, 128KX8, 120ns, PQCC32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFJ | |
| Package Description | Plastic, Lcc-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 120 Ns | |
| JESD-30 Code | R-PQCC-J32 | |
| Length | 13.995 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 12 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.56 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Type | Nor Type | |
| Width | 11.455 Mm |
Alternate Parts for M28F101K
This table gives cross-reference parts and alternative options found for M28F101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.