Part Details for M28W320FST85ZA6E by STMicroelectronics
Results Overview of M28W320FST85ZA6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W320FST85ZA6E Information
M28W320FST85ZA6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M28W320FST85ZA6E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M28W320FST85ZA6E Part Data Attributes
|
|
M28W320FST85ZA6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W320FST85ZA6E
STMicroelectronics
Flash, 2MX16, 85ns, PBGA64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 85 Ns | |
| Boot Block | Top | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | No | |
| JESD-30 Code | S-PBGA-B64 | |
| Memory Density | 33554432 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Sectors/Size | 8,63 | |
| Number of Terminals | 64 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA64,8X8,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Sector Size | 4k,32k | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.02 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Toggle Bit | No | |
| Type | Nor Type |