Part Details for M29F040CF70R by Motorola Mobility LLC
Overview of M29F040CF70R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040CF70R
M29F040CF70R CAD Models
M29F040CF70R Part Data Attributes
|
M29F040CF70R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
M29F040CF70R
Motorola Mobility LLC
512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN. | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29F040CF70R
This table gives cross-reference parts and alternative options found for M29F040CF70R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040CF70R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F040AC-70E | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | M29F040CF70R vs HY29F040AC-70E |
MFM8516JMB-70 | Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | M29F040CF70R vs MFM8516JMB-70 |
M29F040B70K6E | 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29F040CF70R vs M29F040B70K6E |
WPF512K8T-70PLI5 | Flash, 512KX8, 70ns, PQCC32, | White Microelectronics | M29F040CF70R vs WPF512K8T-70PLI5 |
SST39SF040-70-4C-NHE | 512K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | M29F040CF70R vs SST39SF040-70-4C-NHE |
M29F040B70K6T | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040CF70R vs M29F040B70K6T |
M29F040B90K3E | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040CF70R vs M29F040B90K3E |
M29F040B90K3 | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040CF70R vs M29F040B90K3 |
W29D040CP70C | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | M29F040CF70R vs W29D040CP70C |
M29F040B70K1 | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040CF70R vs M29F040B70K1 |