Part Details for M29F080A70M3TR by STMicroelectronics
Results Overview of M29F080A70M3TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F080A70M3TR Information
M29F080A70M3TR by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M29F080A70M3TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M29F080A70M3TR
M29F080A70M3TR Part Data Attributes
|
|
M29F080A70M3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F080A70M3TR
STMicroelectronics
1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 44 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| JESD-30 Code | R-PDSO-G44 | |
| Length | 28.2 Mm | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1mx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.62 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 13.3 Mm |
Alternate Parts for M29F080A70M3TR
This table gives cross-reference parts and alternative options found for M29F080A70M3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F080A70M3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29F080B-75SCB | AMD | Check for Price | Flash, 1MX8, 70ns, PDSO44, SOP-44 | M29F080A70M3TR vs AM29F080B-75SCB |
| AM29F080B-70SI | AMD | Check for Price | Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 | M29F080A70M3TR vs AM29F080B-70SI |
| M29F080D70M6 | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | M29F080A70M3TR vs M29F080D70M6 |
| AM29F080B-75SI | AMD | Check for Price | Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 | M29F080A70M3TR vs AM29F080B-75SI |
| M29F080D70M6E | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F080A70M3TR vs M29F080D70M6E |
| M29F080D90M1 | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | M29F080A70M3TR vs M29F080D90M1 |
| M29F080A70M3 | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29F080A70M3TR vs M29F080A70M3 |
| PA28F800B5-B70 | Intel Corporation | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | M29F080A70M3TR vs PA28F800B5-B70 |
| M29F080D90M6F | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F080A70M3TR vs M29F080D90M6F |
| PA28F800B5-T70 | Intel Corporation | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | M29F080A70M3TR vs PA28F800B5-T70 |