Part Details for M29F080D70M6 by STMicroelectronics
Results Overview of M29F080D70M6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F080D70M6 Information
M29F080D70M6 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29F080D70M6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M29F080D70M6-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 44SO Min Qty: 240 Container: Tube |
0 Tube |
|
$4.7683 | Buy Now |
|
|
Quest Components | 1M X 8 FLASH 5V PROM, 70 NS, PDSO44 | 9422 |
|
$1.8375 / $5.2500 | Buy Now |
|
|
Vyrian | 9671 |
|
RFQ |
US Tariff Estimator: M29F080D70M6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M29F080D70M6 Part Data Attributes
|
|
M29F080D70M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F080D70M6
STMicroelectronics
Flash, 1MX8, 70ns, PDSO44
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.525 Inch, Plastic, Sop-44 | |
| Pin Count | 44 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PDSO-G44 | |
| JESD-609 Code | e0 | |
| Length | 28.2 Mm | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 16 | |
| Number of Terminals | 44 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1mx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP44,.63 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 2.8 Mm | |
| Sector Size | 64k | |
| Standby Current-Max | 0.00015 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 13.3 Mm |
Alternate Parts for M29F080D70M6
This table gives cross-reference parts and alternative options found for M29F080D70M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F080D70M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
M29F080D70M6 Frequently Asked Questions (FAQ)
-
The M29F080D70M6 has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000 erase cycles per block.
-
The HOLD# signal should be kept low during read and write operations to ensure that the device is not put into a hold state. If the HOLD# signal is asserted during a read or write operation, the device will enter a hold state and the operation will be suspended.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures that the device is properly initialized and ready for operation.
-
The M29F080D70M6 has a software-based write protection mechanism that can be enabled or disabled using specific commands. The device also has a hardware-based write protection mechanism that can be enabled using the WP# pin. It is recommended to use both mechanisms to ensure that the device is properly protected against unintended writes.
-
The M29F080D70M6 has an operating temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications.