Part Details for M29F080D70N6E by STMicroelectronics
Results Overview of M29F080D70N6E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F080D70N6E Information
M29F080D70N6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29F080D70N6E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93K7352
|
Newark | Flash, 8Mbit, 70Ns, Tsop-40, Flash Memory Type:Parallel Nor, Memory Configuration:1M X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:40Pins, Clock Frequency Max:-, Access Time:70Ns, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Stmicroelectronics M29F080D70N6E RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
US Tariff Estimator: M29F080D70N6E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M29F080D70N6E
M29F080D70N6E Part Data Attributes
|
|
M29F080D70N6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F080D70N6E
STMicroelectronics
1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSOP | |
| Package Description | Tsop1, Tssop40,.8,20 | |
| Pin Count | 40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PDSO-G40 | |
| JESD-609 Code | e3/e6 | |
| Length | 18.4 Mm | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 16 | |
| Number of Terminals | 40 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1mx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP1 | |
| Package Equivalence Code | TSSOP40,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 64k | |
| Standby Current-Max | 0.00015 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Tin Bismuth | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 10 Mm |
Alternate Parts for M29F080D70N6E
This table gives cross-reference parts and alternative options found for M29F080D70N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F080D70N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M29F080A70N1 | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F080D70N6E vs M29F080A70N1 |
| M29F080A70N1TR | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F080D70N6E vs M29F080A70N1TR |
| HY29F080T-70 | SK Hynix Inc | Check for Price | Flash, 1MX8, 70ns, PDSO40, TSOP-40 | M29F080D70N6E vs HY29F080T-70 |
| M29F080D90N6T | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F080D70N6E vs M29F080D90N6T |
| M29F080A70N1TR | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F080D70N6E vs M29F080A70N1TR |
| M29F080D70N6 | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F080D70N6E vs M29F080D70N6 |
| HY29F080T-70I | SK Hynix Inc | Check for Price | Flash, 1MX8, 70ns, PDSO40, TSOP-40 | M29F080D70N6E vs HY29F080T-70I |
| HY29F080T-70E | SK Hynix Inc | Check for Price | Flash, 1MX8, 70ns, PDSO40 | M29F080D70N6E vs HY29F080T-70E |
M29F080D70N6E Frequently Asked Questions (FAQ)
-
The M29F080D70N6E can operate from -40°C to +125°C, with a maximum junction temperature of 150°C.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation. Note that HOLD# should not be asserted during a write operation, as it may cause data corruption.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures proper device initialization and prevents latch-up conditions.
-
The M29F080D70N6E is an 8Mbit flash memory device, organized as 512K x 16 bits. The device density and organization can be determined by reading the device ID and configuration registers.
-
The WEL bit is used to enable or disable write operations to the device. When WEL is set to 1, write operations are enabled, and when WEL is set to 0, write operations are disabled.