Memory
M29F080D90N6
Description: Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40

Overview of M29F080D90N6 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F080D90N6 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F080D90N6 by Numonyx Memory Solutions

M29F080D90N6
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
10 X 20 MM, PLASTIC, TSOP-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M29F080D90N6
    Numonyx Memory Solutions
    Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
    VS

Alternate Parts for M29F080D90N6

This table gives cross-reference parts and alternative options found for M29F080D90N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F080D90N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F080B-75EI Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 AMD M29F080D90N6 vs AM29F080B-75EI
MBM29F080A-70PTN-E1 Flash, 1MX8, 70ns, PDSO40, PLASTIC, TSOP1-40 Spansion M29F080D90N6 vs MBM29F080A-70PTN-E1
AM29F080B-70EI Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 AMD M29F080D90N6 vs AM29F080B-70EI
M29F080D90N1E Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F080D90N6 vs M29F080D90N1E
M29F080D70N1E 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics M29F080D90N6 vs M29F080D70N1E
M29F080A70N6T 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29F080D90N6 vs M29F080A70N6T
MBM29F080A-70PTN Flash, 1MX8, 70ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited M29F080D90N6 vs MBM29F080A-70PTN
M29F080D70N6E 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics M29F080D90N6 vs M29F080D70N6E
AM29F080B-75ED Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 Spansion M29F080D90N6 vs AM29F080B-75ED
M29F080D70N6 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29F080D90N6 vs M29F080D70N6
Part Number Description Manufacturer Compare
AM29F080B-75EC Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 Spansion M29F080D90N6 vs AM29F080B-75EC
M29F080A70N1TR Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F080D90N6 vs M29F080A70N1TR
AM29F080B-75ED Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 Spansion M29F080D90N6 vs AM29F080B-75ED
M29F080D90N1 Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F080D90N6 vs M29F080D90N1
M29F080D90N6T Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F080D90N6 vs M29F080D90N6T
HY29F080T-70 Flash, 1MX8, 70ns, PDSO40, TSOP-40 SK Hynix Inc M29F080D90N6 vs HY29F080T-70
MBM29F080A-70PTN Flash, 1MX8, 70ns, PDSO40, PLASTIC, TSOP1-40 Spansion M29F080D90N6 vs MBM29F080A-70PTN
M29F080D70N6E Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F080D90N6 vs M29F080D70N6E
M29F080D90N1F Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F080D90N6 vs M29F080D90N1F
M29F080D70N1 Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29F080D90N6 vs M29F080D70N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F080D90N6 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F080D90N6 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F080D90N6 would you like to use for your alert(s)?
  • Please alert me when M29F080D90N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F080D90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F080D90N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F080D90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F080D90N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F080D90N6 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: