Part Details for M29F102BB45N1E by Numonyx Memory Solutions
Overview of M29F102BB45N1E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F102BB45N1E
M29F102BB45N1E CAD Models
M29F102BB45N1E Part Data Attributes
|
M29F102BB45N1E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F102BB45N1E
Numonyx Memory Solutions
Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3/e6 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29F102BB45N1E
This table gives cross-reference parts and alternative options found for M29F102BB45N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F102BB45N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29F102Q-45 | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, TSOP-40 | Winbond Electronics Corp | M29F102BB45N1E vs W29F102Q-45 |
AT49F1024-45VC | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TVSOP-40 | Atmel Corporation | M29F102BB45N1E vs AT49F1024-45VC |
AT49F1024A-45VL | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 | Atmel Corporation | M29F102BB45N1E vs AT49F1024A-45VL |
W29F102Q-45B | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, TSOP-40 | Winbond Electronics Corp | M29F102BB45N1E vs W29F102Q-45B |
M29F102BB45N1F | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F102BB45N1E vs M29F102BB45N1F |
M29F102BB45N1T | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F102BB45N1E vs M29F102BB45N1T |
AT49F1025-45VC | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | M29F102BB45N1E vs AT49F1025-45VC |
M29F102BB45N1 | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F102BB45N1E vs M29F102BB45N1 |