Part Details for W29F102Q-45B by Winbond Electronics Corp
Overview of W29F102Q-45B by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W29F102Q-45B
W29F102Q-45B CAD Models
W29F102Q-45B Part Data Attributes
|
W29F102Q-45B
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29F102Q-45B
Winbond Electronics Corp
Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G40 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for W29F102Q-45B
This table gives cross-reference parts and alternative options found for W29F102Q-45B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29F102Q-45B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29F102Q-45 | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, TSOP-40 | Winbond Electronics Corp | W29F102Q-45B vs W29F102Q-45 |
AT49F1024-45VC | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TVSOP-40 | Atmel Corporation | W29F102Q-45B vs AT49F1024-45VC |
AT49F1024A-45VL | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 | Atmel Corporation | W29F102Q-45B vs AT49F1024A-45VL |
M29F102BB45N1F | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | Numonyx Memory Solutions | W29F102Q-45B vs M29F102BB45N1F |
M29F102BB45N1T | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | W29F102Q-45B vs M29F102BB45N1T |
M29F102BB45N1E | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | Numonyx Memory Solutions | W29F102Q-45B vs M29F102BB45N1E |
AT49F1025-45VC | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | W29F102Q-45B vs AT49F1025-45VC |
M29F102BB45N1 | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | W29F102Q-45B vs M29F102BB45N1 |