Part Details for M29F200BB50MT3E by Numonyx Memory Solutions
Overview of M29F200BB50MT3E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200BB50MT3E
M29F200BB50MT3E CAD Models
M29F200BB50MT3E Part Data Attributes
|
M29F200BB50MT3E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F200BB50MT3E
Numonyx Memory Solutions
Flash, 128KX16, 50ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 50 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.5 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for M29F200BB50MT3E
This table gives cross-reference parts and alternative options found for M29F200BB50MT3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB50MT3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200BB50M3F | Flash, 128KX16, 50ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F200BB50MT3E vs M29F200BB50M3F |
AM29F200BB-50SI | Flash, 128KX16, 50ns, PDSO44, MO-180AA, SOP-44 | Spansion | M29F200BB50MT3E vs AM29F200BB-50SI |
AM29F200BB-50SC | Flash, 128KX16, 50ns, PDSO44, MO-180AA, SOP-44 | Spansion | M29F200BB50MT3E vs AM29F200BB-50SC |
M29F200BB50MT3T | Flash, 128KX16, 50ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F200BB50MT3E vs M29F200BB50MT3T |
M29F200BB50MT3F | Flash, 128KX16, 50ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F200BB50MT3E vs M29F200BB50MT3F |
AM29F200BB-50SD | Flash, 128KX16, 50ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | M29F200BB50MT3E vs AM29F200BB-50SD |
M29F200BB50M3 | Flash, 128KX16, 50ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F200BB50MT3E vs M29F200BB50M3 |
M29F200BB50M3T | 128KX16 FLASH 5V PROM, 50ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | M29F200BB50MT3E vs M29F200BB50M3T |
M29F200BB50M3E | Flash, 128KX16, 50ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F200BB50MT3E vs M29F200BB50M3E |
AM29F200BB-50SK | Flash, 128KX16, 50ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | M29F200BB50MT3E vs AM29F200BB-50SK |