Part Details for M29W010B55K1E by STMicroelectronics
Overview of M29W010B55K1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for M29W010B55K1E
M29W010B55K1E CAD Models
M29W010B55K1E Part Data Attributes:
|
M29W010B55K1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W010B55K1E
STMicroelectronics
128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29W010B55K1E
This table gives cross-reference parts and alternative options found for M29W010B55K1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W010B55K1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W010B55K6T | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W010B55K1E vs M29W010B55K6T |
SST39LF010-55-4C-NHE-RVL | Flash, 128KX8, 55ns, PQCC32 | Microchip Technology Inc | M29W010B55K1E vs SST39LF010-55-4C-NHE-RVL |
M29W010B55K3E | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W010B55K1E vs M29W010B55K3E |
M29W010B55K3E | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29W010B55K1E vs M29W010B55K3E |
M29W010B55K3F | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W010B55K1E vs M29W010B55K3F |
M29W010B55K3 | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W010B55K1E vs M29W010B55K3 |
M29W010B55K3F | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29W010B55K1E vs M29W010B55K3F |
M29W010B55K1F | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W010B55K1E vs M29W010B55K1F |
M29W010B55K1 | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29W010B55K1E vs M29W010B55K1 |
M29W010B55K1F | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29W010B55K1E vs M29W010B55K1F |