Memory
M29W040-100K1TR
STMicroelectronics
Description: 512KX8 FLASH 3V PROM, 100ns, PQCC32, PLASTIC, LCC-32

Overview of M29W040-100K1TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W040-100K1TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W040-100K1TR by STMicroelectronics

M29W040-100K1TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.65 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.4554 mm
Want to compare parts?
  1. M29W040-100K1TR
    STMicroelectronics
    512KX8 FLASH 3V PROM, 100ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M29W040-100K1TR

This table gives cross-reference parts and alternative options found for M29W040-100K1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W040-100K1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29VF040-10C5FML 512KX8 FLASH 3V PROM, 100ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 Texas Instruments M29W040-100K1TR vs TMS29VF040-10C5FML
M29W040-100K1R 512KX8 FLASH 3V PROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29W040-100K1TR vs M29W040-100K1R
TMS29LF040-10C5FME 512KX8 FLASH 3V PROM, 100ns, PQCC32, PLASTIC, LCC-32 Texas Instruments M29W040-100K1TR vs TMS29LF040-10C5FME
M29W040-100K5R 512KX8 FLASH 3V PROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29W040-100K1TR vs M29W040-100K5R
TMS29LF040-10C5FME4 512KX8 FLASH 3V PROM, 100ns, PQCC32 Texas Instruments M29W040-100K1TR vs TMS29LF040-10C5FME4
TMS29VF040-10C5FME 512KX8 FLASH 3V PROM, 100ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 Texas Instruments M29W040-100K1TR vs TMS29VF040-10C5FME
Part Number Description Manufacturer Compare
5962-9669201HYX Flash, 512KX8, 150ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Mercury Systems Inc M29W040-100K1TR vs 5962-9669201HYX
TMS29VF040-20C5FML4 512KX8 FLASH 3V PROM, 200ns, PQCC32 Texas Instruments M29W040-100K1TR vs TMS29VF040-20C5FML4
SST28VF040A-200-4C-NHE Flash, 512KX8, 200ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29W040-100K1TR vs SST28VF040A-200-4C-NHE
5962-9669202HYA Flash, 512KX8, 120ns, CDSO32, CERAMIC, SOJ-32 White Microelectronics M29W040-100K1TR vs 5962-9669202HYA
M29W040-120K1R 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29W040-100K1TR vs M29W040-120K1R
AT49BV040-15JCT/R Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation M29W040-100K1TR vs AT49BV040-15JCT/R
M29F040B45K1F Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29W040-100K1TR vs M29F040B45K1F
SST49LF040-33-4C-NH Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 Silicon Storage Technology M29W040-100K1TR vs SST49LF040-33-4C-NH
M29F040B45K6E 512KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29W040-100K1TR vs M29F040B45K6E
TMS29VF040-12C5FML 512KX8 FLASH 3V PROM, 120ns, PQCC32 Texas Instruments M29W040-100K1TR vs TMS29VF040-12C5FML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W040-100K1TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W040-100K1TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W040-100K1TR would you like to use for your alert(s)?
  • Please alert me when M29W040-100K1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W040-100K1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W040-100K1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W040-100K1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W040-100K1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W040-100K1TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: