Datasheets
M29W040B90K6 by: STMicroelectronics

512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32

Part Details for M29W040B90K6 by STMicroelectronics

Overview of M29W040B90K6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M29W040B90K6

M29W040B90K6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29W040B90K6 Part Data Attributes

M29W040B90K6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29W040B90K6 STMicroelectronics 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 8
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 3.56 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit YES
Type NOR TYPE
Width 11.43 mm

Alternate Parts for M29W040B90K6

This table gives cross-reference parts and alternative options found for M29W040B90K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W040B90K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SST39VF040-90-4C-NH Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29W040B90K6 vs SST39VF040-90-4C-NH
SST37VF040-90-3C-NHE 512K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc M29W040B90K6 vs SST37VF040-90-3C-NHE
M29W040B120K6T 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29W040B90K6 vs M29W040B120K6T
SST39VF040-90-4C-NHE 512K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc M29W040B90K6 vs SST39VF040-90-4C-NHE
M29W040B120K1T 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29W040B90K6 vs M29W040B120K1T
M29W040B120K6E 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29W040B90K6 vs M29W040B120K6E
M29W040B90K1 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29W040B90K6 vs M29W040B90K1
M29W040B120K1F 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29W040B90K6 vs M29W040B120K1F
M29W040B90K1F 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29W040B90K6 vs M29W040B90K1F
SST39VF040-90-4I-NHE 512K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc M29W040B90K6 vs SST39VF040-90-4I-NHE
Part Number Description Manufacturer Compare
EN29LV040A-90JCP Flash, 512KX8, 90ns, PQCC32, LCC-32 Elite Semiconductor Memory Technology Inc M29W040B90K6 vs EN29LV040A-90JCP
AM29LV104B-90JD Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B90K6 vs AM29LV104B-90JD
M29W040B120K1F 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29W040B90K6 vs M29W040B120K1F
MX29LV040QI-90G Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B90K6 vs MX29LV040QI-90G
SST39VF040-90-4I-NH Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29W040B90K6 vs SST39VF040-90-4I-NH
AM29LV040B-90JF Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion M29W040B90K6 vs AM29LV040B-90JF
M29W040B120K6E 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29W040B90K6 vs M29W040B120K6E
MX29LV040QC-90 Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B90K6 vs MX29LV040QC-90
M29W040B90K6F 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29W040B90K6 vs M29W040B90K6F
MX29LV040CQC-90G Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B90K6 vs MX29LV040CQC-90G

M29W040B90K6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W040B90K6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W040B90K6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W040B90K6 would you like to use for your alert(s)?
  • Please alert me when M29W040B90K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W040B90K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W040B90K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W040B90K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W040B90K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W040B90K6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: