Part Details for M29W160EB70N6T by Numonyx Memory Solutions
Results Overview of M29W160EB70N6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W160EB70N6T Information
M29W160EB70N6T by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M29W160EB70N6T by Numonyx Memory Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M29W160EB70N6T
M29W160EB70N6T Part Data Attributes
|
|
M29W160EB70N6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W160EB70N6T
Numonyx Memory Solutions
Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSOP | |
| Package Description | Tssop, Tssop48,.8,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| Additional Feature | Bottom Boot Block | |
| Alternate Memory Width | 8 | |
| Boot Block | Bottom | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 18.4 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 1,2,1,31 | |
| Number of Terminals | 48 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 16k,8k,32k,64k | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 12 Mm |
Alternate Parts for M29W160EB70N6T
This table gives cross-reference parts and alternative options found for M29W160EB70N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160EB70N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M29W160EB70N6E | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160EB70N6T vs M29W160EB70N6E |
| M29W160EB7AN6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160EB70N6T vs M29W160EB7AN6 |
| M29W160EB70N6T | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160EB70N6T vs M29W160EB70N6T |
| M29W160EB70N6E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160EB70N6T vs M29W160EB70N6E |
| M29W160EB70N6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160EB70N6T vs M29W160EB70N6 |
| M29W160FB7AN6E6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160EB70N6T vs M29W160FB7AN6E6 |