Part Details for M29W160ET70N6 by STMicroelectronics
Results Overview of M29W160ET70N6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W160ET70N6 Information
M29W160ET70N6 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W160ET70N6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
US Tariff Estimator: M29W160ET70N6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M29W160ET70N6
M29W160ET70N6 Part Data Attributes
|
|
M29W160ET70N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W160ET70N6
STMicroelectronics
1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSOP | |
| Package Description | Tsop1, Tssop48,.8,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| Additional Feature | Top Boot Block | |
| Alternate Memory Width | 8 | |
| Boot Block | Top | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e0 | |
| Length | 18.4 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 1,2,1,31 | |
| Number of Terminals | 48 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP1 | |
| Package Equivalence Code | TSSOP48,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 16k,8k,32k,64k | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 12 Mm |
Alternate Parts for M29W160ET70N6
This table gives cross-reference parts and alternative options found for M29W160ET70N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160ET70N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M29W160ET70N6F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W160ET70N6 vs M29W160ET70N6F |
| M29W160ET7AN6F | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | M29W160ET70N6 vs M29W160ET7AN6F |
| M29W160ET70N6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160ET70N6 vs M29W160ET70N6 |
| M29W160FT7AN6E6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6 vs M29W160FT7AN6E6 |
| M29W160ET7AN6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160ET70N6 vs M29W160ET7AN6 |
| M29W160FT7AN6F6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6 vs M29W160FT7AN6F6 |
| M29W160ET70N6F | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6 vs M29W160ET70N6F |
| M29W160ET70N6E | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6 vs M29W160ET70N6E |
| M29W160ET70N6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160ET70N6 vs M29W160ET70N6T |
| M29W160FT7AN6E6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6 vs M29W160FT7AN6E6 |
M29W160ET70N6 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M29W160ET70N6 is 2.7V to 3.6V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 2.5V to 3.7V for a short duration, but prolonged operation outside the recommended range may affect its performance and reliability.
-
The hold signal (HOLD#) is used to pause the current operation and allow another device to access the bus. When the HOLD# signal is asserted, the M29W160ET70N6 will pause its current operation and tri-state its outputs. To handle the hold signal, ensure that your system design can detect the hold request and pause the current operation. You should also ensure that the hold signal is de-asserted before resuming the operation.
-
The write protection (WP#) signal is used to prevent accidental writes to the device. When the WP# signal is asserted, the device will ignore any write operations. To use the WP# signal, connect it to a logic high level to enable write protection. You can connect it to a logic low level or leave it floating to disable write protection. Note that the WP# signal only affects the write operations and does not affect the read operations.
-
The M29W160ET70N6 has a sector protection and locking mechanism that allows you to protect specific sectors from write operations. To handle sector protection, you need to use the appropriate commands to lock or unlock the desired sectors. You should also ensure that your system design can detect and handle the protection status of each sector. Refer to the datasheet for the specific commands and procedures for sector protection and locking.
-
The M29W160ET70N6 has a maximum of 100,000 erase cycles per sector, as specified in the datasheet. However, it's essential to note that the actual number of erase cycles may vary depending on the operating conditions, such as temperature and voltage. You should ensure that your system design takes into account the erase cycle limitation and implements appropriate wear-leveling mechanisms to extend the device's lifespan.