Part Details for M29W160ET70N6F by STMicroelectronics
Results Overview of M29W160ET70N6F by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W160ET70N6F Information
M29W160ET70N6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W160ET70N6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 463 |
|
RFQ |
US Tariff Estimator: M29W160ET70N6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M29W160ET70N6F
M29W160ET70N6F Part Data Attributes
|
|
M29W160ET70N6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W160ET70N6F
STMicroelectronics
1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSOP | |
| Package Description | Tsop1, Tssop48,.8,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| Additional Feature | Top Boot Block | |
| Alternate Memory Width | 8 | |
| Boot Block | Top | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3/e6 | |
| Length | 18.4 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 1,2,1,31 | |
| Number of Terminals | 48 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP1 | |
| Package Equivalence Code | TSSOP48,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 16k,8k,32k,64k | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Tin Bismuth | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 12 Mm |
Alternate Parts for M29W160ET70N6F
This table gives cross-reference parts and alternative options found for M29W160ET70N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160ET70N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M29W160ET70N6 | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160ET70N6F vs M29W160ET70N6 |
| M29W160ET7AN6F | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | M29W160ET70N6F vs M29W160ET7AN6F |
| M29W160ET70N6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160ET70N6F vs M29W160ET70N6 |
| M29W160FT7AN6E6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6F vs M29W160FT7AN6E6 |
| M29W160ET7AN6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160ET70N6F vs M29W160ET7AN6 |
| M29W160FT7AN6F6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6F vs M29W160FT7AN6F6 |
| M29W160ET70N6F | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6F vs M29W160ET70N6F |
| M29W160ET70N6E | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6F vs M29W160ET70N6E |
| M29W160ET70N6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W160ET70N6F vs M29W160ET70N6T |
| M29W160FT7AN6E6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W160ET70N6F vs M29W160FT7AN6E6 |
M29W160ET70N6F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M29W160ET70N6F is 2.7V to 3.6V.
-
The HOLD# signal should be kept high during power-up and power-down sequences to prevent unwanted writes or erases.
-
The WP# pin is a write-protect pin that allows the user to protect the entire memory array or a portion of it from writes or erases. To use it, tie the WP# pin to VCC to enable write protection or to GND to disable it.
-
The optimal clock frequency depends on the specific application and system requirements. The M29W160ET70N6F can operate up to 70 MHz, but the actual frequency used should be determined by the system's timing requirements and signal integrity considerations.
-
When using the M29W160ET70N6F in a system with multiple voltage domains, ensure that the voltage levels on the input/output pins are compatible with the voltage domain of the system. Additionally, consider the voltage translation and level-shifting requirements to ensure proper operation.