Part Details for M29W320EB90N1T by Micron Technology Inc
Overview of M29W320EB90N1T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W320EB90N1T
M29W320EB90N1T CAD Models
M29W320EB90N1T Part Data Attributes
|
M29W320EB90N1T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W320EB90N1T
Micron Technology Inc
Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W320EB90N1T
This table gives cross-reference parts and alternative options found for M29W320EB90N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320EB90N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W19B320SBT9G | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | Winbond Electronics Corp | M29W320EB90N1T vs W19B320SBT9G |
M28W320BB90N6T | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W320EB90N1T vs M28W320BB90N6T |
JS28F320C3BD90 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 | Numonyx Memory Solutions | M29W320EB90N1T vs JS28F320C3BD90 |
AM29DL322GB90EE | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W320EB90N1T vs AM29DL322GB90EE |
S29GL032N90TFA042 | Flash, 2MX16, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | M29W320EB90N1T vs S29GL032N90TFA042 |
S29JL032H90TAI320 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W320EB90N1T vs S29JL032H90TAI320 |
S29JL032H90TAI423 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W320EB90N1T vs S29JL032H90TAI423 |
M29W320EB90N6F | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | M29W320EB90N1T vs M29W320EB90N6F |
MBM29DL324BD90PFTR | Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | M29W320EB90N1T vs MBM29DL324BD90PFTR |
AM29DL323GB90FE | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29W320EB90N1T vs AM29DL323GB90FE |