Part Details for M29W640DB90ZA1T by STMicroelectronics
Overview of M29W640DB90ZA1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W640DB90ZA1T
M29W640DB90ZA1T CAD Models
M29W640DB90ZA1T Part Data Attributes:
|
M29W640DB90ZA1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W640DB90ZA1T
STMicroelectronics
4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for M29W640DB90ZA1T
This table gives cross-reference parts and alternative options found for M29W640DB90ZA1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640DB90ZA1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W640DT90ZA6 | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | M29W640DB90ZA1T vs M29W640DT90ZA6 |
MX29LV640BXEC-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-63 | Macronix International Co Ltd | M29W640DB90ZA1T vs MX29LV640BXEC-90 |
MBM29LV652UE90PBT | 4MX16 FLASH 3V PROM, 90ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | M29W640DB90ZA1T vs MBM29LV652UE90PBT |
MX29LV640BXEI-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-63 | Macronix International Co Ltd | M29W640DB90ZA1T vs MX29LV640BXEI-90 |
AM29LV640MU90RWHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | M29W640DB90ZA1T vs AM29LV640MU90RWHI |
MX29LV640MBXEC-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-63 | Macronix International Co Ltd | M29W640DB90ZA1T vs MX29LV640MBXEC-90 |
M29DW640D90ZA6 | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | M29W640DB90ZA1T vs M29DW640D90ZA6 |
AM29LV640DU90RWHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | M29W640DB90ZA1T vs AM29LV640DU90RWHI |
AM29LV640GU98WHE | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | M29W640DB90ZA1T vs AM29LV640GU98WHE |
AM29LV640MB90RWHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | Spansion | M29W640DB90ZA1T vs AM29LV640MB90RWHI |