Part Details for M2U51264TU88A0F-37B by Nanya Technology Corporation
Overview of M2U51264TU88A0F-37B by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M2U51264TU88A0F-37B
M2U51264TU88A0F-37B CAD Models
M2U51264TU88A0F-37B Part Data Attributes:
|
M2U51264TU88A0F-37B
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
M2U51264TU88A0F-37B
Nanya Technology Corporation
DDR DRAM Module, 64MX64, 0.5ns, CMOS, DIMM-240
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for M2U51264TU88A0F-37B
This table gives cross-reference parts and alternative options found for M2U51264TU88A0F-37B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2U51264TU88A0F-37B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WV3HG64M64EEU665D6MG | DDR DRAM Module, 64MX64, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | M2U51264TU88A0F-37B vs WV3HG64M64EEU665D6MG |
M2U51264TU88A2B-37B | DDR DRAM Module, 64MX64, 0.5ns, CMOS, DIMM-240 | Nanya Technology Corporation | M2U51264TU88A0F-37B vs M2U51264TU88A2B-37B |
WV3HG64M64EEU806D6GG | DDR DRAM Module, 64MX64, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | M2U51264TU88A0F-37B vs WV3HG64M64EEU806D6GG |
MT4HTF6464AY-80EXX | DDR DRAM Module, 64MX64, 0.4ns, CMOS, LEAD FREE, MO-237, UDIMM-240 | Micron Technology Inc | M2U51264TU88A0F-37B vs MT4HTF6464AY-80EXX |
MT4HTF6464AY-40EX | 64MX64 DDR DRAM MODULE, 0.6ns, DMA240, LEAD FREE, UDIMM-240 | Micron Technology Inc | M2U51264TU88A0F-37B vs MT4HTF6464AY-40EX |
MT4HTF6464AIZ-80EH1 | DDR DRAM Module, 64MX64, CMOS, HALOGEN FREE, UDIMM-240 | Micron Technology Inc | M2U51264TU88A0F-37B vs MT4HTF6464AIZ-80EH1 |
HYS64T64000HU-3.7-B | DDR DRAM Module, 64MX64, 0.5ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | M2U51264TU88A0F-37B vs HYS64T64000HU-3.7-B |
NT512T64U88B0BY-25C | DDR DRAM Module, 64MX64, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M2U51264TU88A0F-37B vs NT512T64U88B0BY-25C |
VR5EU646418EBS | DDR DRAM Module, 64MX64, 0.5ns, CMOS, DIMM-240 | Viking Technology | M2U51264TU88A0F-37B vs VR5EU646418EBS |
M378T6464EHS-CE6 | DDR DRAM Module, 64MX64, 0.45ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | M2U51264TU88A0F-37B vs M378T6464EHS-CE6 |