Part Details for M30L0R8000B0ZAQF by STMicroelectronics
Overview of M30L0R8000B0ZAQF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M30L0R8000B0ZAQF
M30L0R8000B0ZAQF CAD Models
M30L0R8000B0ZAQF Part Data Attributes
|
M30L0R8000B0ZAQF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M30L0R8000B0ZAQF
STMicroelectronics
16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 88 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M30L0R8000B0ZAQF
This table gives cross-reference parts and alternative options found for M30L0R8000B0ZAQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30L0R8000B0ZAQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30L0R8000B2ZAQF | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | Numonyx Memory Solutions | M30L0R8000B0ZAQF vs M30L0R8000B2ZAQF |
M30L0T8000B0ZAQF | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, BGA-88 | Numonyx Memory Solutions | M30L0R8000B0ZAQF vs M30L0T8000B0ZAQF |
M30L0T8000B0ZAQE | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, BGA-88 | Numonyx Memory Solutions | M30L0R8000B0ZAQF vs M30L0T8000B0ZAQE |
M30L0R8000B0ZAQT | 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | STMicroelectronics | M30L0R8000B0ZAQF vs M30L0R8000B0ZAQT |
NZ48F4000L0ZBQ0256 | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1.0 MM HEIGHT, BGA-88 | Numonyx Memory Solutions | M30L0R8000B0ZAQF vs NZ48F4000L0ZBQ0256 |
JZ48F4000L0YBQ0A | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 | Intel Corporation | M30L0R8000B0ZAQF vs JZ48F4000L0YBQ0A |
M30L0T8000B2ZAQF | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | Numonyx Memory Solutions | M30L0R8000B0ZAQF vs M30L0T8000B2ZAQF |
RD48F4000L0YBQ0 | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, SCSP-88 | Numonyx Memory Solutions | M30L0R8000B0ZAQF vs RD48F4000L0YBQ0 |
PF48F4000L0YBQ0 | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | Numonyx Memory Solutions | M30L0R8000B0ZAQF vs PF48F4000L0YBQ0 |