Part Details for RD48F4000L0YBQ0 by Numonyx Memory Solutions
Overview of RD48F4000L0YBQ0 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD48F4000L0YBQ0
RD48F4000L0YBQ0 CAD Models
RD48F4000L0YBQ0 Part Data Attributes
|
RD48F4000L0YBQ0
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RD48F4000L0YBQ0
Numonyx Memory Solutions
Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, SCSP-88
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 1 MM HEIGHT, SCSP-88 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B88 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 88 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,64K | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for RD48F4000L0YBQ0
This table gives cross-reference parts and alternative options found for RD48F4000L0YBQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD48F4000L0YBQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JZ48F4000L0ZBQ0256 | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | Numonyx Memory Solutions | RD48F4000L0YBQ0 vs JZ48F4000L0ZBQ0256 |
M30L0T8000B2ZAQE | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | Numonyx Memory Solutions | RD48F4000L0YBQ0 vs M30L0T8000B2ZAQE |
NZ48F4000L0YBQ0 | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, BGA-88 | Intel Corporation | RD48F4000L0YBQ0 vs NZ48F4000L0YBQ0 |
M30L0R8000B0ZAQE | 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | STMicroelectronics | RD48F4000L0YBQ0 vs M30L0R8000B0ZAQE |
M30L0R8000B2ZAQF | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | Numonyx Memory Solutions | RD48F4000L0YBQ0 vs M30L0R8000B2ZAQF |