Microcontrollers and Processors
M37540E2GP
Description: 8-BIT, OTPROM, 6MHz, MICROCONTROLLER, PDSO36, 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-36

Overview of M37540E2GP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M37540E2GP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M37540E2GP by Renesas Electronics Corporation

M37540E2GP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SSOP
Package Description
SSOP, QFP32,.35SQ,32
Pin Count
36
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.2V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
CPU Family
MELPS740
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G36
Length
15 mm
Number of I/O Lines
29
Number of Terminals
36
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
384
ROM (words)
8192
ROM Programmability
OTPROM
Seated Height-Max
2.4 mm
Speed
6 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
8.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M37540E2GP
    Renesas Electronics Corporation
    8-BIT, OTPROM, 6MHz, MICROCONTROLLER, PDSO36, 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-36
    VS

Alternate Parts for M37540E2GP

This table gives cross-reference parts and alternative options found for M37540E2GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37540E2GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M37540E2GP Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 Mitsubishi Electric M37540E2GP vs M37540E2GP
M37542F8FP 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO36, 8.4 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 Renesas Electronics Corporation M37540E2GP vs M37542F8FP
M37540E2FP Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO36, 0.450 INCH, PLASTIC, SSOP-36 Mitsubishi Electric M37540E2GP vs M37540E2FP
M37531E8FP Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 8MHz, CMOS, PDSO36, 0.450 INCH, PLASTIC, SSOP-36 Mitsubishi Electric M37540E2GP vs M37531E8FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M37540E2GP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M37540E2GP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of M37540E2GP would you like to use for your alert(s)?
  • Please alert me when M37540E2GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M37540E2GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M37540E2GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M37540E2GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M37540E2GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M37540E2GP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: