Part Details for M38510/10108BGX by Texas Instruments
Overview of M38510/10108BGX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10108BGX
M38510/10108BGX CAD Models
M38510/10108BGX Part Data Attributes
|
M38510/10108BGX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/10108BGX
Texas Instruments
DUAL OP-AMP, 4000uV OFFSET-MAX, BCY8, CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.11 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-XBCY-X8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Slew Rate-Min | 0.3 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 10000 | |
Wideband | NO |
Alternate Parts for M38510/10108BGX
This table gives cross-reference parts and alternative options found for M38510/10108BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10108BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1558H | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10108BGX vs LM1558H |
JM38510/10108BGA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | M38510/10108BGX vs JM38510/10108BGA |
M38510/10108SGX | Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Linfinity Microelectronics | M38510/10108BGX vs M38510/10108SGX |
M38510/10108SGA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10108BGX vs M38510/10108SGA |
5962-8771401GX | Operational Amplifier, 2 Func, 1500uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | M38510/10108BGX vs 5962-8771401GX |
M38510/10108BGX | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10108BGX vs M38510/10108BGX |
M38510/10108BGA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10108BGX vs M38510/10108BGA |
M38510/10108BGA | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10108BGX vs M38510/10108BGA |
HA2-2650-2 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | M38510/10108BGX vs HA2-2650-2 |
M38510/10108SGX | DUAL OP-AMP, 4000uV OFFSET-MAX, BCY8, CAN-8 | Texas Instruments | M38510/10108BGX vs M38510/10108SGX |