Part Details for M38510/19002BXX by Renesas Electronics Corporation
Overview of M38510/19002BXX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/19002BXX
M38510/19002BXX CAD Models
M38510/19002BXX Part Data Attributes
|
M38510/19002BXX
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
M38510/19002BXX
Renesas Electronics Corporation
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M38510/19002BXX
This table gives cross-reference parts and alternative options found for M38510/19002BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/19002BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI3-0506A-5 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, | Burr-Brown Corp | M38510/19002BXX vs HI3-0506A-5 |
JM38510/19002BXX | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, Multiplexer or Switch | NXP Semiconductors | M38510/19002BXX vs JM38510/19002BXX |
M38510/19002BXX | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, DIP28, 0.5625 X 1.4375, DIP-28, Multiplexer or Switch | NXP Semiconductors | M38510/19002BXX vs M38510/19002BXX |
MPC506AP | 16-Channel Single-Ended Input Analog Multiplexer 28-PDIP | Texas Instruments | M38510/19002BXX vs MPC506AP |
JM38510/19002BXA | Single 16-channel MUX/DEMUX with overvoltage protection, CERDIP, /Tube | Renesas Electronics Corporation | M38510/19002BXX vs JM38510/19002BXA |
M38510/19002BXA | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERAMIC, DIP-28 | Harris Semiconductor | M38510/19002BXX vs M38510/19002BXA |
HI1-0506A-2-BI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Burr-Brown Corp | M38510/19002BXX vs HI1-0506A-2-BI |
HI1-0506A-2 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | M38510/19002BXX vs HI1-0506A-2 |
HI1-0506A-5 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Burr-Brown Corp | M38510/19002BXX vs HI1-0506A-5 |
M38510/19002BXA | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | Renesas Electronics Corporation | M38510/19002BXX vs M38510/19002BXA |