Part Details for M38510/20302BEA by Lansdale Semiconductor Inc
Overview of M38510/20302BEA by Lansdale Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/20302BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M38510/20302BEA
|
Avnet Americas | - Rail/Tube (Alt: M38510/20302BEA) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Tube | 0 |
|
RFQ |
Part Details for M38510/20302BEA
M38510/20302BEA CAD Models
M38510/20302BEA Part Data Attributes
|
M38510/20302BEA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/20302BEA
Lansdale Semiconductor Inc
OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.25 X 0.875 INCH, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 75 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/20302BEA
This table gives cross-reference parts and alternative options found for M38510/20302BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/20302BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/20302BEA | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20302BEA vs M38510/20302BEA |
TBP24S10MJ | 256X4 OTPROM, 75ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/20302BEA vs TBP24S10MJ |
M38510/20301BEA | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Teledyne e2v | M38510/20302BEA vs M38510/20301BEA |
M38510/20301BEA | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | M38510/20302BEA vs M38510/20301BEA |
M38510/20301BEA | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20302BEA vs M38510/20301BEA |
M38510/20302BEA | 256X4 OTPROM, 75ns, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | M38510/20302BEA vs M38510/20302BEA |
M38510/20301BEX | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20302BEA vs M38510/20301BEX |
M38510/20302SEX | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20302BEA vs M38510/20302SEX |
M38510/20301BEX | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | M38510/20302BEA vs M38510/20301BEX |
M38510/20302BEX | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20302BEA vs M38510/20302BEX |