Part Details for M38510/23112BWA by Motorola Mobility LLC
Overview of M38510/23112BWA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for M38510/23112BWA
M38510/23112BWA CAD Models
M38510/23112BWA Part Data Attributes
|
M38510/23112BWA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/23112BWA
Motorola Mobility LLC
256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 75 ns | |
JESD-30 Code | R-XDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/23112BWA
This table gives cross-reference parts and alternative options found for M38510/23112BWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/23112BWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM93L422/DMC | Standard SRAM, 256X4, 75ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | M38510/23112BWA vs AM93L422/DMC |
M38510/23112BWX | Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 | Harris Semiconductor | M38510/23112BWA vs M38510/23112BWX |
M38510/23112BWC | Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 | SRI International Sarnoff | M38510/23112BWA vs M38510/23112BWC |