Part Details for M38510/29103BRA by Harris Semiconductor
Overview of M38510/29103BRA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/29103BRA
M38510/29103BRA CAD Models
M38510/29103BRA Part Data Attributes:
|
M38510/29103BRA
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/29103BRA
Harris Semiconductor
Standard SRAM, 16KX1, 85ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-XDIP-T20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/29103BRA
This table gives cross-reference parts and alternative options found for M38510/29103BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/29103BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/29103BRX | Standard SRAM, 16KX1, 85ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Harris Semiconductor | M38510/29103BRA vs M38510/29103BRX |
HM1-65262C-9 | Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 | Harris Semiconductor | M38510/29103BRA vs HM1-65262C-9 |
M38510/29103BRA | 16KX1 STANDARD SRAM, 85ns, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Intersil Corporation | M38510/29103BRA vs M38510/29103BRA |
HM1-65262/883 | 16KX1 STANDARD SRAM, 85ns, CDFP20 | Intersil Corporation | M38510/29103BRA vs HM1-65262/883 |
M38510/29103BRX | 16KX1 STANDARD SRAM, 85ns, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Intersil Corporation | M38510/29103BRA vs M38510/29103BRX |
HM1-65262-8 | Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 | Harris Semiconductor | M38510/29103BRA vs HM1-65262-8 |
HM1-65262C-5 | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | M38510/29103BRA vs HM1-65262C-5 |
HM1-65262/883 | Standard SRAM, 16KX1, 85ns, CMOS, CDFP20 | Harris Semiconductor | M38510/29103BRA vs HM1-65262/883 |
HM1-65262-2 | Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 | Matra MHS | M38510/29103BRA vs HM1-65262-2 |
HM3-65262-6 | Standard SRAM, 16KX1, CMOS, PDIP20 | Matra MHS | M38510/29103BRA vs HM3-65262-6 |