Filter Your Search
1 - 2 of 2 results
|
M38510/29103BRA
Harris Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 85 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
M38510/29103BRA
Intersil Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 85 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTERSIL CORP | 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 24 |