Part Details for 8404701DX by Signetics
Overview of 8404701DX by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404701DX
8404701DX CAD Models
8404701DX Part Data Attributes
|
8404701DX
Signetics
Buy Now
|
Compare Parts:
8404701DX
Signetics
AND Gate, HC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 8404701DX
This table gives cross-reference parts and alternative options found for 8404701DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404701DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC08W | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | 8404701DX vs SNJ54HC08W |
8404701XX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8404701DX vs 8404701XX |
5962-8404701VDX | HC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8404701DX vs 5962-8404701VDX |
8404701DA | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 8404701DX vs 8404701DA |
M38510/65203SDX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | 8404701DX vs M38510/65203SDX |
M38510/65203BDX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | 8404701DX vs M38510/65203BDX |
5962-8404701VDC | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14 | STMicroelectronics | 8404701DX vs 5962-8404701VDC |
M54HC08K1 | Rad-Hard Quad 2-Input AND Gate | STMicroelectronics | 8404701DX vs M54HC08K1 |
M38510/65203SDA | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | 8404701DX vs M38510/65203SDA |
SN54HC08W | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 8404701DX vs SN54HC08W |