Part Details for M39014/01-1523TR by Cornell Dubilier Electronics Inc
Overview of M39014/01-1523TR by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/01-1523TR
M39014/01-1523TR CAD Models
M39014/01-1523TR Part Data Attributes
|
M39014/01-1523TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1523TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/01-1523TR
This table gives cross-reference parts and alternative options found for M39014/01-1523TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1523TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37981F1222K000 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | M39014/01-1523TR vs B37981F1222K000 |
MR041C222KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1523TR vs MR041C222KTTTR2 |
B37981M1222K054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | M39014/01-1523TR vs B37981M1222K054 |
C318C222K1R5CA7301 | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/01-1523TR vs C318C222K1R5CA7301 |
LCAX7RIT222K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/01-1523TR vs LCAX7RIT222K |
MR041C222KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1523TR vs MR041C222KTATR2 |
C321C222K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/01-1523TR vs C321C222K1R5CA |
LCCX7RITR222K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/01-1523TR vs LCCX7RITR222K |
B37981F1222K051 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | M39014/01-1523TR vs B37981F1222K051 |
C056T222K1X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1523TR vs C056T222K1X5CAV |