-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1587- | Coilcraft Inc | PoE transformer, for NSC LM5070, 3.3V, SMT, RoHS | |
C1587-AL | Coilcraft Inc | SMPS Transformer, 7W, | |
C1587-ALD | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1587
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm (0.001%FR) Bulk - Bulk (Alt: M39014/01-1587) RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9281 | Buy Now |
DISTI #
80-M39014/01-1587
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX473KS RoHS: Not Compliant | 0 |
|
$1.0700 / $2.9400 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 1124 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 899 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 819 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 247 |
|
$0.6458 / $1.3839 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 240 |
|
$0.9226 / $2.3065 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 162 |
|
$0.5508 / $1.1015 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 138 |
|
$1.1533 / $2.3065 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 24 |
|
$1.3839 / $2.3065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39014/01-1587
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1587
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for M39014/01-1587. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1587, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T473K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1587 vs C056T473K5X5CR7301 |
C056T473K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1587 vs C056T473K5X5CM7301 |
M39014/01-1587V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1587 vs M39014/01-1587V |
M39014/011587V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1587 vs M39014/011587V |
M39014/01-1547TR | CAP 0.047UF 50V 10% X7R RAD-.20 .190X.190 MOLDED T&R R-MIL-PRF-39014/01 | KEMET Corporation | M39014/01-1587 vs M39014/01-1547TR |
CKR04BX473KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1587 vs CKR04BX473KS |
MIL-PRF-39014/011507 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1587 vs MIL-PRF-39014/011507 |
CKR04BX473KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1587 vs CKR04BX473KP |
M39014/01-1587V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1587 vs M39014/01-1587V |
M39014/01-1507V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1587 vs M39014/01-1507V |