| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M45PE10VMP6T | STMicroelectronics | Check for Price | Flash, 128KX8, DSO8 | M45PE10VMP6TP vs M45PE10VMP6T |
| M45PE10VMP6P | Numonyx Memory Solutions | Check for Price | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFPN-8 | M45PE10VMP6TP vs M45PE10VMP6P |
| M45PE10-VMP6P | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VFQPN-8 | M45PE10VMP6TP vs M45PE10-VMP6P |
| M45PE10-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VFQPN-8 | M45PE10VMP6TP vs M45PE10-VMP6TG |
| M45PE10VMP6TG | Numonyx Memory Solutions | Check for Price | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | M45PE10VMP6TP vs M45PE10VMP6TG |
| M45PE10-VMP6G | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | M45PE10VMP6TP vs M45PE10-VMP6G |
| M45PE10-VMP6TP | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VFQPN-8 | M45PE10VMP6TP vs M45PE10-VMP6TP |
| M45PE10S-VMP6P | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8 | M45PE10VMP6TP vs M45PE10S-VMP6P |
| M45PE10S-VMP6TG | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8 | M45PE10VMP6TP vs M45PE10S-VMP6TG |
| M45PE10VMP6G | Numonyx Memory Solutions | Check for Price | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | M45PE10VMP6TP vs M45PE10VMP6G |
Part Details for M45PE10VMP6TP by STMicroelectronics
Results Overview of M45PE10VMP6TP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE10VMP6TP Information
M45PE10VMP6TP by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
M45PE10VMP6TP Part Data Attributes
|
|
M45PE10VMP6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M45PE10VMP6TP
STMicroelectronics
128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFPN-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFP | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| Clock Frequency-Max (fCLK) | 33 Mhz | |
| JESD-30 Code | R-XDSO-N8 | |
| Length | 6 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128kx8 | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5 Mm |
Alternate Parts for M45PE10VMP6TP
This table gives cross-reference parts and alternative options found for M45PE10VMP6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE10VMP6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.