| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M45PE40VMP6 | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | M45PE40VMP6T vs M45PE40VMP6 |
| M45PE40VMP6TP | Numonyx Memory Solutions | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | M45PE40VMP6T vs M45PE40VMP6TP |
| M45PE40VMP6P | Numonyx Memory Solutions | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | M45PE40VMP6T vs M45PE40VMP6P |
| M45PE40VMP6T | Numonyx Memory Solutions | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | M45PE40VMP6T vs M45PE40VMP6T |
| M45PE40-VMP6 | Micron Technology Inc | Check for Price | Flash, 512KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | M45PE40VMP6T vs M45PE40-VMP6 |
| M45PE40VMP6G | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | M45PE40VMP6T vs M45PE40VMP6G |
| M45PE40VMP6P | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | M45PE40VMP6T vs M45PE40VMP6P |
| M45PE40VMP6TP | STMicroelectronics | Check for Price | Flash, 512KX8, DSO8 | M45PE40VMP6T vs M45PE40VMP6TP |
| M45PE40VMP6 | Numonyx Memory Solutions | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | M45PE40VMP6T vs M45PE40VMP6 |
Part Details for M45PE40VMP6T by STMicroelectronics
Results Overview of M45PE40VMP6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE40VMP6T Information
M45PE40VMP6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M45PE40VMP6T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M45PE40VMP6T Part Data Attributes
|
|
M45PE40VMP6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M45PE40VMP6T
STMicroelectronics
Flash, 512KX8, DSO8
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFP | |
| Package Description | 6 X 5 Mm, Plastic, Vdfpn-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 33 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-XDSO-N8 | |
| JESD-609 Code | e0 | |
| Length | 6 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512kx8 | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 5 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for M45PE40VMP6T
This table gives cross-reference parts and alternative options found for M45PE40VMP6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE40VMP6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.