Memory
M45PE80-VMW6P
Description: 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Overview of M45PE80-VMW6P by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M45PE80-VMW6P by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M45PE80-VMW6P by STMicroelectronics

M45PE80-VMW6P
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
5.3 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
5.25 mm
Write Cycle Time-Max (tWC)
25 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M45PE80-VMW6P
    STMicroelectronics
    1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
    VS

Alternate Parts for M45PE80-VMW6P

This table gives cross-reference parts and alternative options found for M45PE80-VMW6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE80-VMW6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M45PE80-VMW6TG Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M45PE80-VMW6P vs M45PE80-VMW6TG
M45PE80-VMW6 Flash, 1MX8, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M45PE80-VMW6P vs M45PE80-VMW6
M45PE80-VMW6T Flash, 1MX8, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M45PE80-VMW6P vs M45PE80-VMW6T
M45PE80-VMW6TP 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M45PE80-VMW6P vs M45PE80-VMW6TP
M45PE80-VMW6 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8 STMicroelectronics M45PE80-VMW6P vs M45PE80-VMW6
Part Number Description Manufacturer Compare
LE25FW806T Flash, 1MX8, PDSO8, MSOP-8 SANYO Electric Co Ltd M45PE80-VMW6P vs LE25FW806T
M45PE10-VMN6T 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M45PE80-VMW6P vs M45PE10-VMN6T
M45PE10-VMN6 Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M45PE80-VMW6P vs M45PE10-VMN6
SST25VF010A-33-4E-SAE EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Silicon Storage Technology M45PE80-VMW6P vs SST25VF010A-33-4E-SAE
M45PE80-VMW6TP 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M45PE80-VMW6P vs M45PE80-VMW6TP
M25PE80-VMW6G Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M45PE80-VMW6P vs M25PE80-VMW6G
M25P10-AVMN6T 128K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, SOP-8 STMicroelectronics M45PE80-VMW6P vs M25P10-AVMN6T
M25PE80-VMN6TP Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M45PE80-VMW6P vs M25PE80-VMN6TP
AT24C512BW-SU-T EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE, EIAJ, PLASTIC, SOIC-8 Atmel Corporation M45PE80-VMW6P vs AT24C512BW-SU-T
M25P10-AVMN6P Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M45PE80-VMW6P vs M25P10-AVMN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M45PE80-VMW6P by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M45PE80-VMW6P by STMicroelectronics

Select Manufacturer
Which Manufacturer of M45PE80-VMW6P would you like to use for your alert(s)?
  • Please alert me when M45PE80-VMW6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M45PE80-VMW6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M45PE80-VMW6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M45PE80-VMW6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M45PE80-VMW6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M45PE80-VMW6P by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: