| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M50LPW041K1T | STMicroelectronics | Check for Price | Flash, 512KX8, 11ns, PQCC32 | M50LPW041K1 vs M50LPW041K1T |
| SST49LF004C-33-4C-NHE | Silicon Storage Technology | Check for Price | Flash, 512KX8, 11ns, PQCC32 | M50LPW041K1 vs SST49LF004C-33-4C-NHE |
| M50LPW040K1T | STMicroelectronics | Check for Price | Flash, 512KX8, 11ns, PQCC32 | M50LPW041K1 vs M50LPW040K1T |
| M50LPW040K1 | STMicroelectronics | Check for Price | Flash, 512KX8, 11ns, PQCC32 | M50LPW041K1 vs M50LPW040K1 |
| M50LPW040K5 | STMicroelectronics | Check for Price | Flash, 512KX8, 11ns, PQCC32 | M50LPW041K1 vs M50LPW040K5 |
Part Details for M50LPW041K1 by STMicroelectronics
Results Overview of M50LPW041K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M50LPW041K1 Information
M50LPW041K1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M50LPW041K1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M50LPW041K1 Part Data Attributes
|
|
M50LPW041K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M50LPW041K1
STMicroelectronics
Flash, 512KX8, 11ns, PQCC32
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFJ | |
| Package Description | Plastic, Lcc-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 11 Ns | |
| Boot Block | Top | |
| Command User Interface | Yes | |
| Data Polling | No | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e0 | |
| Length | 13.97 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 8 | |
| Number of Terminals | 32 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.55 Mm | |
| Sector Size | 64k | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Toggle Bit | No | |
| Type | Nor Type | |
| Width | 11.43 Mm |
Alternate Parts for M50LPW041K1
This table gives cross-reference parts and alternative options found for M50LPW041K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50LPW041K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.