| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M50LPW080N1G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 11ns, PDSO40 | M50LPW080N5G vs M50LPW080N1G |
| M50LPW080N1 | STMicroelectronics | Check for Price | Flash, 1MX8, 11ns, PDSO40 | M50LPW080N5G vs M50LPW080N1 |
| M50FLW080AN5TP | STMicroelectronics | Check for Price | Flash, 1MX8, 11ns, PDSO40 | M50LPW080N5G vs M50FLW080AN5TP |
| M50LPW80N5 | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 11ns, PDSO40 | M50LPW080N5G vs M50LPW80N5 |
| M50LPW80N5T | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 11ns, PDSO40 | M50LPW080N5G vs M50LPW80N5T |
| M50FLW080BN5G | STMicroelectronics | Check for Price | Flash, 1MX8, 11ns, PDSO40 | M50LPW080N5G vs M50FLW080BN5G |
| M50FLW080BN5TG | STMicroelectronics | Check for Price | 1MX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | M50LPW080N5G vs M50FLW080BN5TG |
| M50FLW080AN5P | STMicroelectronics | Check for Price | Flash, 1MX8, 11ns, PDSO40 | M50LPW080N5G vs M50FLW080AN5P |
| M50LPW80N1T | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 11ns, PDSO40 | M50LPW080N5G vs M50LPW80N1T |
| M50FW080N1T | STMicroelectronics | Check for Price | Flash, 1MX8, 11ns, PDSO40 | M50LPW080N5G vs M50FW080N1T |
Part Details for M50LPW080N5G by STMicroelectronics
Results Overview of M50LPW080N5G by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M50LPW080N5G Information
M50LPW080N5G by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M50LPW080N5G by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M50LPW080N5G Part Data Attributes
|
|
M50LPW080N5G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M50LPW080N5G
STMicroelectronics
Flash, 1MX8, 11ns, PDSO40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP | |
| Package Description | 10 X 20 Mm, Lead Free, Plastic, Tsop-40 | |
| Pin Count | 40 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 11 Ns | |
| Command User Interface | Yes | |
| Data Polling | No | |
| JESD-30 Code | R-PDSO-G40 | |
| Length | 18.4 Mm | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 16 | |
| Number of Terminals | 40 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Organization | 1mx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP40,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 64k | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Toggle Bit | No | |
| Type | Nor Type | |
| Width | 10 Mm |
Alternate Parts for M50LPW080N5G
This table gives cross-reference parts and alternative options found for M50LPW080N5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50LPW080N5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.