| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M55342K10B412RCTPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 75V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B412RCT5 vs M55342K10B412RCTPM |
| M55342K10B412RRTPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 75V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B412RCT5 vs M55342K10B412RRTPM |
| M55342K10B412RRT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 75V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B412RCT5 vs M55342K10B412RRT3 |
| M55342K10B412RSWIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 75V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B412RCT5 vs M55342K10B412RSWIM |
| M55342K10B412RMTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 75V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B412RCT5 vs M55342K10B412RMTP |
Part Details for M55342K10B412RCT5 by Vishay Intertechnologies
Results Overview of M55342K10B412RCT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K10B412RCT5 Information
M55342K10B412RCT5 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: M55342K10B412RCT5 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M55342K10B412RCT5 Part Data Attributes
|
|
M55342K10B412RCT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K10B412RCT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 412ohm, 75V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 1010 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Non-Inductive | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.8382 Mm | |
| Package Length | 2.667 Mm | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-55342 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn60pb40) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for M55342K10B412RCT5
This table gives cross-reference parts and alternative options found for M55342K10B412RCT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B412RCT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.