| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M55342L04B270JMWA2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 270ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | M55342L04B270JSST vs M55342L04B270JMWA2 |
| M55342L04B270JTSUS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 270ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | M55342L04B270JSST vs M55342L04B270JTSUS |
| M55342L04B270JCWA2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 270ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | M55342L04B270JSST vs M55342L04B270JCWA2 |
| M55342L04B270JRST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 270ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | M55342L04B270JSST vs M55342L04B270JRST3 |
| M55342L04B270JCUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 270ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | M55342L04B270JSST vs M55342L04B270JCUL |
| M55342L04B270JCS62 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 270ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | M55342L04B270JSST vs M55342L04B270JCS62 |
| M55342L04B270JTSTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 270ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | M55342L04B270JSST vs M55342L04B270JTSTT |
| M55342L04B270JSS32 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 270ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | M55342L04B270JSST vs M55342L04B270JSS32 |
Part Details for M55342L04B270JSST by Vishay Intertechnologies
Results Overview of M55342L04B270JSST by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342L04B270JSST Information
M55342L04B270JSST by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: M55342L04B270JSST by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M55342L04B270JSST Part Data Attributes
|
|
M55342L04B270JSST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342L04B270JSST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 270ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.51 Mm | |
| Package Length | 3.94 Mm | |
| Package Style | Smt | |
| Package Width | 1.27 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 0.15 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-55342 | |
| Resistance | 270 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1505 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn80pb20) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 125 V |
Alternate Parts for M55342L04B270JSST
This table gives cross-reference parts and alternative options found for M55342L04B270JSST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342L04B270JSST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.