Parametric results for: M55342L04B270JSST under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m55342l04b270jsst
Select parts from the table below to compare.
Compare
Compare
M55342L04B270JSST
Vishay Intertechnologies
Check for Price No Active 270 Ω 5 % 150 mW 1505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 125 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 3.94 mm 1.27 mm CHIP Unknown EAR99 8533.21.00.30