Memory
M58LW032A90N6
STMicroelectronics
Description: 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56

Overview of M58LW032A90N6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M58LW032A90N6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M58LW032A90N6 by STMicroelectronics

M58LW032A90N6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
14 X 20 MM, PLASTIC, TSOP-56
Pin Count
56
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
56
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
32K
Standby Current-Max
0.00004 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. M58LW032A90N6
    STMicroelectronics
    2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56
    VS

Alternate Parts for M58LW032A90N6

This table gives cross-reference parts and alternative options found for M58LW032A90N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW032A90N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL032N90TAI23 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor M58LW032A90N6 vs S29GL032N90TAI23
S29GL032N90TAIV10 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor M58LW032A90N6 vs S29GL032N90TAIV10
M58LW032C90N1E 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics M58LW032A90N6 vs M58LW032C90N1E
S29GL032N90TAIR20 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion M58LW032A90N6 vs S29GL032N90TAIR20
M58LW032D90N6E 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 STMicroelectronics M58LW032A90N6 vs M58LW032D90N6E
S29GL032N90TAI013 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor M58LW032A90N6 vs S29GL032N90TAI013
MX29LA321MHTC-90G Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd M58LW032A90N6 vs MX29LA321MHTC-90G
S29GL032N90TAIR23 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion M58LW032A90N6 vs S29GL032N90TAIR23
S29GL032N90TFI010 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion M58LW032A90N6 vs S29GL032N90TFI010
M58LW032C90N1F 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics M58LW032A90N6 vs M58LW032C90N1F
Part Number Description Manufacturer Compare
S29GL032N90TAIV23 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor M58LW032A90N6 vs S29GL032N90TAIV23
MX29LA321MLTI-90G Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd M58LW032A90N6 vs MX29LA321MLTI-90G
MX29LV320MLTI-90G Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd M58LW032A90N6 vs MX29LV320MLTI-90G
MX29LA321MLTC-90 Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 Macronix International Co Ltd M58LW032A90N6 vs MX29LA321MLTC-90
M58LW032D90N1 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics M58LW032A90N6 vs M58LW032D90N1
M58LW032A90N1 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics M58LW032A90N6 vs M58LW032A90N1
MX29LV320MHTC-90 Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 Macronix International Co Ltd M58LW032A90N6 vs MX29LV320MHTC-90
MX29LV320MLTI-90 Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 Macronix International Co Ltd M58LW032A90N6 vs MX29LV320MLTI-90
M58LW032D90N6F 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 STMicroelectronics M58LW032A90N6 vs M58LW032D90N6F
S29GL032N90TAI23 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor M58LW032A90N6 vs S29GL032N90TAI23

Related Parts for M58LW032A90N6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M58LW032A90N6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M58LW032A90N6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M58LW032A90N6 would you like to use for your alert(s)?
  • Please alert me when M58LW032A90N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M58LW032A90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M58LW032A90N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M58LW032A90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M58LW032A90N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M58LW032A90N6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: