Part Details for M58LW032D90N1 by STMicroelectronics
Overview of M58LW032D90N1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M58LW032D90N1
M58LW032D90N1 CAD Models
M58LW032D90N1 Part Data Attributes
|
M58LW032D90N1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LW032D90N1
STMicroelectronics
2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, PLASTIC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58LW032D90N1
This table gives cross-reference parts and alternative options found for M58LW032D90N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW032D90N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90TAI23 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | M58LW032D90N1 vs S29GL032N90TAI23 |
S29GL032N90TAIV10 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | M58LW032D90N1 vs S29GL032N90TAIV10 |
M58LW032C90N1E | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D90N1 vs M58LW032C90N1E |
S29GL032N90TAIR20 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | M58LW032D90N1 vs S29GL032N90TAIR20 |
M58LW032D90N6E | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D90N1 vs M58LW032D90N6E |
S29GL032N90TAI013 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | M58LW032D90N1 vs S29GL032N90TAI013 |
MX29LA321MHTC-90G | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | Macronix International Co Ltd | M58LW032D90N1 vs MX29LA321MHTC-90G |
S29GL032N90TAIR23 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | M58LW032D90N1 vs S29GL032N90TAIR23 |
S29GL032N90TFI010 | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | M58LW032D90N1 vs S29GL032N90TFI010 |
M58LW032C90N1F | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D90N1 vs M58LW032C90N1F |