Part Details for M58LW032C90N6E by STMicroelectronics
Results Overview of M58LW032C90N6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58LW032C90N6E Information
M58LW032C90N6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M58LW032C90N6E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M58LW032C90N6E
M58LW032C90N6E Part Data Attributes
|
|
M58LW032C90N6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LW032C90N6E
STMicroelectronics
2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP | |
| Package Description | 14 X 20 Mm, Plastic, Tsop-56 | |
| Pin Count | 56 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 90 Ns | |
| Additional Feature | Synchronous Burst Mode Operation Also Possible | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | No | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.4 Mm | |
| Memory Density | 33554432 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 32 | |
| Number of Terminals | 56 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP56,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Page Size | 4 Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 64k | |
| Standby Current-Max | 0.00004 A | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Toggle Bit | No | |
| Type | Nor Type | |
| Width | 14 Mm |
Alternate Parts for M58LW032C90N6E
This table gives cross-reference parts and alternative options found for M58LW032C90N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW032C90N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S29GL032N90TAI23 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | M58LW032C90N6E vs S29GL032N90TAI23 |
| S29GL032N90TFI23 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | M58LW032C90N6E vs S29GL032N90TFI23 |
| S29GL032N90TFI010 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | M58LW032C90N6E vs S29GL032N90TFI010 |
| AM29LV320MH90REI | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | M58LW032C90N6E vs AM29LV320MH90REI |
| S29GL032N90TAIV13 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | M58LW032C90N6E vs S29GL032N90TAIV13 |
| S29GL032N90TAIV10 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | M58LW032C90N6E vs S29GL032N90TAIV10 |
| S29GL032N90TFIR23 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | M58LW032C90N6E vs S29GL032N90TFIR23 |
| MX29LV320MLTI-90G | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | M58LW032C90N6E vs MX29LV320MLTI-90G |
| S29GL032N90TFI10 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | M58LW032C90N6E vs S29GL032N90TFI10 |
| S29GL032N90TAIR20 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | M58LW032C90N6E vs S29GL032N90TAIR20 |