Part Details for M5M28F102AJ-85 by Mitsubishi Electric
Overview of M5M28F102AJ-85 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M28F102AJ-85
M5M28F102AJ-85 CAD Models
M5M28F102AJ-85 Part Data Attributes
|
M5M28F102AJ-85
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M28F102AJ-85
Mitsubishi Electric
Flash, 64KX16, 85ns, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, MO-047AC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MIXMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 16.5862 mm |
Alternate Parts for M5M28F102AJ-85
This table gives cross-reference parts and alternative options found for M5M28F102AJ-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M28F102AJ-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F102-90K1TR | 64KX16 FLASH 12V PROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M5M28F102AJ-85 vs M28F102-90K1TR |
TMS28F210-15C2NL4 | 64KX16 FLASH 12V PROM, 150ns, PDIP40 | Texas Instruments | M5M28F102AJ-85 vs TMS28F210-15C2NL4 |
CAT28F102P-10T | Flash, 64KX16, 100ns, PDIP40, PLASTIC, DIP-40 | Catalyst Semiconductor | M5M28F102AJ-85 vs CAT28F102P-10T |
TMS28F210-12C3NE | 64KX16 FLASH 12V PROM, 120ns, PDIP40 | Texas Instruments | M5M28F102AJ-85 vs TMS28F210-12C3NE |
TMS28F210-12C3FNE4 | 64KX16 FLASH 12V PROM, 120ns, PQCC44 | Texas Instruments | M5M28F102AJ-85 vs TMS28F210-12C3FNE4 |
W29N102CP-55 | Flash, 64KX16, 55ns, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | M5M28F102AJ-85 vs W29N102CP-55 |
M28F102-150K3TR | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M5M28F102AJ-85 vs M28F102-150K3TR |
TMS28F210-17C3NE4 | 64KX16 FLASH 12V PROM, 170ns, PDIP40 | Texas Instruments | M5M28F102AJ-85 vs TMS28F210-17C3NE4 |
TMS28F210-10C2FNQ | 64KX16 FLASH 12V PROM, 100ns, PQCC44 | Texas Instruments | M5M28F102AJ-85 vs TMS28F210-10C2FNQ |
TMS28F210-17C4FNL4 | 64KX16 FLASH 12V PROM, 170ns, PQCC44 | Texas Instruments | M5M28F102AJ-85 vs TMS28F210-17C4FNL4 |