Part Details for M5M4464AP-12 by Mitsubishi Electric
Overview of M5M4464AP-12 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M5M4464AP-12
M5M4464AP-12 CAD Models
M5M4464AP-12 Part Data Attributes:
|
M5M4464AP-12
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M4464AP-12
Mitsubishi Electric
Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M5M4464AP-12
This table gives cross-reference parts and alternative options found for M5M4464AP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4464AP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ4464-12JDS | 64KX4 PAGE MODE DRAM, 120ns, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Texas Instruments | M5M4464AP-12 vs SMJ4464-12JDS |
MB81464-12PSZ | Page Mode DRAM, 64KX4, 120ns, MOS, PZIP20 | FUJITSU Limited | M5M4464AP-12 vs MB81464-12PSZ |
MSM41464-12JS | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18 | OKI Electric Industry Co Ltd | M5M4464AP-12 vs MSM41464-12JS |
SMJ4464-12JDL | Page Mode DRAM, 64KX4, 120ns, NMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Rochester Electronics LLC | M5M4464AP-12 vs SMJ4464-12JDL |
MT4067C-12 | Page Mode DRAM, 64KX4, 120ns, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Micron Technology Inc | M5M4464AP-12 vs MT4067C-12 |
UPD41464C-12 | 64KX4 PAGE MODE DRAM, 120ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Renesas Electronics Corporation | M5M4464AP-12 vs UPD41464C-12 |
TMS4464-12FML | 64KX4 PAGE MODE DRAM, 120ns, PQCC18, PLASTIC, CC-18 | Texas Instruments | M5M4464AP-12 vs TMS4464-12FML |
TMS4464-12NL | 64KX4 PAGE MODE DRAM, 120ns, PDIP18 | Texas Instruments | M5M4464AP-12 vs TMS4464-12NL |
MB81464-12PV | Memory IC | FUJITSU Limited | M5M4464AP-12 vs MB81464-12PV |
HM50464CP-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, PLASTIC, LCC-18 | Hitachi Ltd | M5M4464AP-12 vs HM50464CP-12 |