Part Details for M5M51008DRV-55HI#BT by Renesas Electronics Corporation
Overview of M5M51008DRV-55HI#BT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M51008DRV-55HI#BT
M5M51008DRV-55HI#BT CAD Models
M5M51008DRV-55HI#BT Part Data Attributes
|
M5M51008DRV-55HI#BT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5M51008DRV-55HI#BT
Renesas Electronics Corporation
128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, REVERSE, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, LEAD FREE, REVERSE, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M5M51008DRV-55HI#BT
This table gives cross-reference parts and alternative options found for M5M51008DRV-55HI#BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DRV-55HI#BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128BLL-55ZCT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | M5M51008DRV-55HI#BT vs CY62128BLL-55ZCT |
M5M51008CVP-55XI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Mitsubishi Electric | M5M51008DRV-55HI#BT vs M5M51008CVP-55XI |
U62H1708TK55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | Simtek Corporation | M5M51008DRV-55HI#BT vs U62H1708TK55G1 |
U62H1708TK55 | 128KX8 STANDARD SRAM, 55ns, PDSO32, TSOP1-32 | Cypress Semiconductor | M5M51008DRV-55HI#BT vs U62H1708TK55 |
U62H1708TK55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | ZMDI | M5M51008DRV-55HI#BT vs U62H1708TK55G1 |
IC62C1024AL-55TI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | M5M51008DRV-55HI#BT vs IC62C1024AL-55TI |
KM681000ELTI-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | M5M51008DRV-55HI#BT vs KM681000ELTI-5L |
U62H1708TA55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | Simtek Corporation | M5M51008DRV-55HI#BT vs U62H1708TA55 |
KM681000ALT-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Samsung Semiconductor | M5M51008DRV-55HI#BT vs KM681000ALT-5L |
CY62128BNLL-55ZIT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | M5M51008DRV-55HI#BT vs CY62128BNLL-55ZIT |