Part Details for U62H1708TA55G1 by Cypress Semiconductor
Overview of U62H1708TA55G1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U62H1708TA55G1
U62H1708TA55G1 CAD Models
U62H1708TA55G1 Part Data Attributes:
|
U62H1708TA55G1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
U62H1708TA55G1
Cypress Semiconductor
128KX8 STANDARD SRAM, 55ns, PDSO32, LEAD FREE, TSOP1-32
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for U62H1708TA55G1
This table gives cross-reference parts and alternative options found for U62H1708TA55G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62H1708TA55G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51008BVP-55L-I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Mitsubishi Electric | U62H1708TA55G1 vs M5M51008BVP-55L-I |
U62H1708TA55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | Alliance Memory Inc | U62H1708TA55G1 vs U62H1708TA55G1 |
HM628128DLT-5 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Hitachi Ltd | U62H1708TA55G1 vs HM628128DLT-5 |
U62H1708TK55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 | Alliance Memory Inc | U62H1708TA55G1 vs U62H1708TK55 |
K6X1008C2D-PF55T | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Samsung Semiconductor | U62H1708TA55G1 vs K6X1008C2D-PF55T |
CY62128ELL-55ZXE | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | U62H1708TA55G1 vs CY62128ELL-55ZXE |
KM681000CLT-5 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | U62H1708TA55G1 vs KM681000CLT-5 |
CY62128BNLL-55ZI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | U62H1708TA55G1 vs CY62128BNLL-55ZI |
U62H1708TA55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | Simtek Corporation | U62H1708TA55G1 vs U62H1708TA55G1 |
M5M51008CVP-55XI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Mitsubishi Electric | U62H1708TA55G1 vs M5M51008CVP-55XI |